
3266Y-1-501LF | |
|---|---|
DigiKey Part Number | 3266Y-1-501LF-ND |
Manufacturer | |
Manufacturer Product Number | 3266Y-1-501LF |
Description | TRIMMER 500 OHM 0.25W PC PIN TOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 500 Ohms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Cermet 12.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3266Y-1-501LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 500 Ohms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 12.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.250" x 0.170" Face (6.35mm x 4.32mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,68000 Kč | 73,68 Kč |
| 10 | 61,97100 Kč | 619,71 Kč |
| 25 | 57,81160 Kč | 1 445,29 Kč |
| 50 | 54,83520 Kč | 2 741,76 Kč |
| 100 | 52,00190 Kč | 5 200,19 Kč |
| 300 | 47,78700 Kč | 14 336,10 Kč |
| 500 | 45,93910 Kč | 22 969,55 Kč |
| 1 000 | 43,53982 Kč | 43 539,82 Kč |
| 5 000 | 38,42509 Kč | 192 125,45 Kč |
| Unit Price without VAT: | 73,68000 Kč |
|---|---|
| Unit Price with VAT: | 89,15280 Kč |


