3266X Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3266X-1-102

DigiKey Part Number
3266X-102-ND
Manufacturer
Manufacturer Product Number
3266X-1-102
Description
TRIMMER 1K OHM 0.25W PC PIN SIDE
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
1 kOhms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Cermet 12.0 Turn Side Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3266X-1-102 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tube
Part Status
Active
Resistance
1 kOhms
Power (Watts)
0.25W, 1/4W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
12.0
Adjustment Type
Side Adjustment
Resistive Material
Cermet
Mounting Type
Through Hole
Termination Style
PC Pins
Size / Dimension
Rectangular - 0.250" x 0.170" Face (6.35mm x 4.32mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1106,93000 Kč106,93 Kč
1089,92600 Kč899,26 Kč
2583,87160 Kč2 096,79 Kč
5079,54800 Kč3 977,40 Kč
10075,42640 Kč7 542,64 Kč
30069,30363 Kč20 791,09 Kč
50066,61862 Kč33 309,31 Kč
1 00063,13442 Kč63 134,42 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:106,93000 Kč
Unit Price with VAT:129,38530 Kč