5 kOhms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Cermet 12.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3266W-1-502

DigiKey Part Number
3266W-502-ND
Manufacturer
Manufacturer Product Number
3266W-1-502
Description
TRIMMER 5K OHM 0.25W PC PIN TOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
5 kOhms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Cermet 12.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3266W-1-502 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tube
Part Status
Active
Resistance
5 kOhms
Power (Watts)
0.25W, 1/4W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
12.0
Adjustment Type
Top Adjustment
Resistive Material
Cermet
Mounting Type
Through Hole
Termination Style
PC Pins
Size / Dimension
Rectangular - 0.250" x 0.170" Face (6.35mm x 4.32mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 365
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1105,62000 Kč105,62 Kč
1087,85600 Kč878,56 Kč
2581,59000 Kč2 039,75 Kč
5077,12560 Kč3 856,28 Kč
10072,88830 Kč7 288,83 Kč
30066,61757 Kč19 985,27 Kč
50063,88012 Kč31 940,06 Kč
1 00060,33817 Kč60 338,17 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:105,62000 Kč
Unit Price with VAT:127,80020 Kč