
3266W-1-254LF | |
|---|---|
DigiKey Part Number | 3266W-254LF-ND |
Manufacturer | |
Manufacturer Product Number | 3266W-1-254LF |
Description | TRIMMER 250KOHM 0.25W PC PIN TOP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 250 kOhms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Cermet 12.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3266W-1-254LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 250 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 12.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.250" x 0.170" Face (6.35mm x 4.32mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,91000 Kč | 72,91 Kč |
| 10 | 61,32400 Kč | 613,24 Kč |
| 25 | 57,20760 Kč | 1 430,19 Kč |
| 50 | 54,26220 Kč | 2 713,11 Kč |
| 100 | 51,45840 Kč | 5 145,84 Kč |
| 300 | 47,28757 Kč | 14 186,27 Kč |
| 500 | 45,45898 Kč | 22 729,49 Kč |
| 1 000 | 43,08477 Kč | 43 084,77 Kč |
| 5 000 | 38,02350 Kč | 190 117,50 Kč |
| Unit Price without VAT: | 72,91000 Kč |
|---|---|
| Unit Price with VAT: | 88,22110 Kč |


