
3266W-1-203 | |
|---|---|
DigiKey Part Number | 3266W-203-ND |
Manufacturer | |
Manufacturer Product Number | 3266W-1-203 |
Description | TRIMMER 20K OHM 0.25W PC PIN TOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Cermet 12.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3266W-1-203 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 20 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 12.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.250" x 0.170" Face (6.35mm x 4.32mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,62000 Kč | 105,62 Kč |
| 10 | 87,85600 Kč | 878,56 Kč |
| 25 | 81,59000 Kč | 2 039,75 Kč |
| 50 | 77,12560 Kč | 3 856,28 Kč |
| 100 | 72,88830 Kč | 7 288,83 Kč |
| 300 | 66,61757 Kč | 19 985,27 Kč |
| 500 | 63,88012 Kč | 31 940,06 Kč |
| 1 000 | 60,33817 Kč | 60 338,17 Kč |
| Unit Price without VAT: | 105,62000 Kč |
|---|---|
| Unit Price with VAT: | 127,80020 Kč |


