3266P-1-104LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3266P-1-501LF

DigiKey Part Number
3266P-1-501LF-ND
Manufacturer
Manufacturer Product Number
3266P-1-501LF
Description
TRIMMER 500OHM 0.25W PC PIN SIDE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
500 Ohms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Cermet 12.0 Turn Side Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3266P-1-501LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tube
Part Status
Active
Resistance
500 Ohms
Power (Watts)
0.25W, 1/4W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
12.0
Adjustment Type
Side Adjustment
Resistive Material
Cermet
Mounting Type
Through Hole
Termination Style
PC Pins
Size / Dimension
Rectangular - 0.250" x 0.174" Face (6.35mm x 4.42mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 135
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
172,91000 Kč72,91 Kč
1061,32400 Kč613,24 Kč
2557,20760 Kč1 430,19 Kč
5054,26220 Kč2 713,11 Kč
10051,45840 Kč5 145,84 Kč
30047,28757 Kč14 186,27 Kč
50045,45898 Kč22 729,49 Kč
1 00043,08477 Kč43 084,77 Kč
5 00038,02350 Kč190 117,50 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:72,91000 Kč
Unit Price with VAT:88,22110 Kč