
3266P-1-204LF | |
|---|---|
DigiKey Part Number | 3266P-1-204LF-ND |
Manufacturer | |
Manufacturer Product Number | 3266P-1-204LF |
Description | TRIMMER 200K OHM 0.25W PC PIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Cermet 12 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3266P-1-204LF Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 12.0 |
Series | Adjustment Type Side Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 200 kOhms | Termination Style PC Pins |
Power (Watts) 0.25W, 1/4W | Size / Dimension Rectangular - 0.250" x 0.174" Face (6.35mm x 4.42mm) |
Tolerance ±10% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,37000 Kč | 72,37 Kč |
| 10 | 60,21000 Kč | 602,10 Kč |
| 25 | 55,93440 Kč | 1 398,36 Kč |
| 50 | 52,88120 Kč | 2 644,06 Kč |
| 100 | 49,98230 Kč | 4 998,23 Kč |
| 300 | 45,69093 Kč | 13 707,28 Kč |
| 500 | 43,81574 Kč | 21 907,87 Kč |
| 1 000 | 41,38941 Kč | 41 389,41 Kč |
| 5 000 | 36,24703 Kč | 181 235,15 Kč |
| Unit Price without VAT: | 72,37000 Kč |
|---|---|
| Unit Price with VAT: | 87,56770 Kč |

