3262X-1-501LF is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: 271,73360 Kč
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: 79,94970 Kč
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 765
Unit Price: 72,91000 Kč
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: 79,94970 Kč
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 117
Unit Price: 72,91000 Kč
Datasheet

Similar


TT Electronics/BI
In Stock: 0
Unit Price: 50,83000 Kč
Datasheet
3262X Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3262X-1-501LF

DigiKey Part Number
3262X-501LF-ND
Manufacturer
Manufacturer Product Number
3262X-1-501LF
Description
TRIMMER 500OHM 0.25W PC PIN SIDE
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
500 Ohms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Cermet 12.0 Turn Side Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3262X-1-501LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tube
Part Status
Active
Resistance
500 Ohms
Power (Watts)
0.25W, 1/4W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
12.0
Adjustment Type
Side Adjustment
Resistive Material
Cermet
Mounting Type
Through Hole
Termination Style
PC Pins
Size / Dimension
Rectangular - 0.250" x 0.170" Face (6.35mm x 4.32mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1260,58000 Kč260,58 Kč
10218,96500 Kč2 189,65 Kč
25204,13400 Kč5 103,35 Kč
50193,53980 Kč9 676,99 Kč
100183,46440 Kč18 346,44 Kč
250170,90600 Kč42 726,50 Kč
500161,95742 Kč80 978,71 Kč
1 000153,46419 Kč153 464,19 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:260,58000 Kč
Unit Price with VAT:315,30180 Kč