2 kOhms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Cermet 12.0 Turn Side Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3262X-1-202LF

DigiKey Part Number
3262X-202LF-ND
Manufacturer
Manufacturer Product Number
3262X-1-202LF
Description
TRIMMER 2K OHM 0.25W PC PIN SIDE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2 kOhms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Cermet 12.0 Turn Side Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3262X-1-202LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tube
Part Status
Active
Resistance
2 kOhms
Power (Watts)
0.25W, 1/4W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
12.0
Adjustment Type
Side Adjustment
Resistive Material
Cermet
Mounting Type
Through Hole
Termination Style
PC Pins
Size / Dimension
Rectangular - 0.250" x 0.170" Face (6.35mm x 4.32mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1259,12000 Kč259,12 Kč
10215,41800 Kč2 154,18 Kč
25199,96800 Kč4 999,20 Kč
50188,96100 Kč9 448,05 Kč
100178,52920 Kč17 852,92 Kč
250165,57848 Kč41 394,62 Kč
500156,38890 Kč78 194,45 Kč
1 000147,69741 Kč147 697,41 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:259,12000 Kč
Unit Price with VAT:313,53520 Kč