
3260W-1-502 | |
|---|---|
DigiKey Part Number | 3260W-1-502-ND |
Manufacturer | |
Manufacturer Product Number | 3260W-1-502 |
Description | TRIMMER 5K OHM 0.25W PC PIN TOP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5 kOhms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Wirewound 11.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3260W-1-502 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 5 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±5% | |
Temperature Coefficient | ±70ppm/°C | |
Number of Turns | 11.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Wirewound | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.250" x 0.170" Face (6.35mm x 4.32mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 875,20000 Kč | 875,20 Kč |
| 10 | 725,94300 Kč | 7 259,43 Kč |
| 25 | 673,46480 Kč | 16 836,62 Kč |
| 50 | 636,18480 Kč | 31 809,24 Kč |
| 100 | 600,89350 Kč | 60 089,35 Kč |
| 250 | 557,15672 Kč | 139 289,18 Kč |
| Unit Price without VAT: | 875,20000 Kč |
|---|---|
| Unit Price with VAT: | 1 058,99200 Kč |

