
3250W-1-500 | |
|---|---|
DigiKey Part Number | 3250W-1-500-ND |
Manufacturer | |
Manufacturer Product Number | 3250W-1-500 |
Description | TRIMMER 50 OHM 1W PC PIN TOP ADJ |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms 1W PC Pins Chassis Mount Trimmer Potentiometer Wirewound 25.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3250W-1-500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 50 Ohms | |
Power (Watts) | 1W | |
Tolerance | ±5% | |
Temperature Coefficient | ±50ppm/°C | |
Number of Turns | 25.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Wirewound | |
Mounting Type | Chassis Mount | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.500" x 0.220" Face (12.70mm x 5.59mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 752,57000 Kč | 752,57 Kč |
| 10 | 624,33400 Kč | 6 243,34 Kč |
| 25 | 579,23400 Kč | 14 480,85 Kč |
| 50 | 547,18680 Kč | 27 359,34 Kč |
| 100 | 516,84900 Kč | 51 684,90 Kč |
| 250 | 479,23820 Kč | 119 809,55 Kč |
| Unit Price without VAT: | 752,57000 Kč |
|---|---|
| Unit Price with VAT: | 910,60970 Kč |

