
3224X-1-504E | |
|---|---|
DigiKey Part Number | 3224X-1-504ETR-ND - Tape & Reel (TR) 3224X-1-504ECT-ND - Cut Tape (CT) 3224X-1-504EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3224X-1-504E |
Description | TRIMMER 500K OHM 0.25W GW TOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 500 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 12.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3224X-1-504E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 500 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 12.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Size / Dimension | Rectangular - 0.189" x 0.138" Face (4.80mm x 3.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,49000 Kč | 82,49 Kč |
| 10 | 69,51000 Kč | 695,10 Kč |
| 25 | 64,83120 Kč | 1 620,78 Kč |
| 50 | 61,49840 Kč | 3 074,92 Kč |
| 100 | 58,31570 Kč | 5 831,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 55,29010 Kč | 11 058,02 Kč |
| 400 | 52,41088 Kč | 20 964,35 Kč |
| 600 | 50,79292 Kč | 30 475,75 Kč |
| 1 000 | 48,82260 Kč | 48 822,60 Kč |
| 1 400 | 47,56501 Kč | 66 591,01 Kč |
| 2 000 | 46,26614 Kč | 92 532,28 Kč |
| 2 400 | 45,61553 Kč | 109 477,27 Kč |
| 4 800 | 43,22234 Kč | 207 467,23 Kč |
| Unit Price without VAT: | 82,49000 Kč |
|---|---|
| Unit Price with VAT: | 99,81290 Kč |

