
3224X-1-503E | |
|---|---|
DigiKey Part Number | 3224X-1-503ETR-ND - Tape & Reel (TR) 3224X-1-503ECT-ND - Cut Tape (CT) 3224X-1-503EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3224X-1-503E |
Description | TRIMMER 50K OHM 0.25W GW TOP ADJ |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 50 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 12.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3224X-1-503E Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 12.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 50 kOhms | Termination Style Gull Wing |
Power (Watts) 0.25W, 1/4W | Size / Dimension Rectangular - 0.189" x 0.138" Face (4.80mm x 3.50mm) |
Tolerance ±10% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,96000 Kč | 81,96 Kč |
| 10 | 68,21800 Kč | 682,18 Kč |
| 25 | 63,35920 Kč | 1 583,98 Kč |
| 50 | 59,90120 Kč | 2 995,06 Kč |
| 100 | 56,61640 Kč | 5 661,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 53,49955 Kč | 10 699,91 Kč |
| 400 | 50,54540 Kč | 20 218,16 Kč |
| 600 | 48,89015 Kč | 29 334,09 Kč |
| 1 000 | 46,87837 Kč | 46 878,37 Kč |
| 1 400 | 45,59712 Kč | 63 835,97 Kč |
| 2 000 | 44,27612 Kč | 88 552,24 Kč |
| Unit Price without VAT: | 81,96000 Kč |
|---|---|
| Unit Price with VAT: | 99,17160 Kč |


