
3224X-1-200E | |
|---|---|
DigiKey Part Number | 3224X-1-200ETR-ND - Tape & Reel (TR) 3224X-1-200ECT-ND - Cut Tape (CT) 3224X-1-200EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3224X-1-200E |
Description | TRIMMER 20 OHM 0.25W GW TOP ADJ |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 12.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3224X-1-200E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 20 Ohms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 12.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Size / Dimension | Rectangular - 0.189" x 0.138" Face (4.80mm x 3.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,36000 Kč | 83,36 Kč |
| 10 | 70,24400 Kč | 702,44 Kč |
| 25 | 65,51600 Kč | 1 637,90 Kč |
| 50 | 62,14800 Kč | 3 107,40 Kč |
| 100 | 58,93160 Kč | 5 893,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 55,87405 Kč | 11 174,81 Kč |
| 400 | 52,96443 Kč | 21 185,77 Kč |
| 600 | 51,32937 Kč | 30 797,62 Kč |
| 1 000 | 49,33825 Kč | 49 338,25 Kč |
| 1 400 | 48,06737 Kč | 67 294,32 Kč |
| 2 000 | 46,75479 Kč | 93 509,58 Kč |
| 2 400 | 46,09731 Kč | 110 633,54 Kč |
| 4 800 | 43,67884 Kč | 209 658,43 Kč |
| Unit Price without VAT: | 83,36000 Kč |
|---|---|
| Unit Price with VAT: | 100,86560 Kč |


