3224W Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3224W-1-501G

DigiKey Part Number
118-3224W-1-501GTR-ND - Tape & Reel (TR)
118-3224W-1-501GCT-ND - Cut Tape (CT)
118-3224W-1-501GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3224W-1-501G
Description
TRIMMER 500 OHM 0.25W J LEAD TOP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
500 Ohms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 12.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3224W-1-501G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
500 Ohms
Power (Watts)
0.25W, 1/4W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
12.0
Adjustment Type
Top Adjustment
Resistive Material
Cermet
Mounting Type
Surface Mount
Termination Style
J Lead
Size / Dimension
Rectangular - 0.189" x 0.138" Face (4.80mm x 3.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 858
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
183,36000 Kč83,36 Kč
1070,24400 Kč702,44 Kč
2565,51600 Kč1 637,90 Kč
5062,14800 Kč3 107,40 Kč
10058,93160 Kč5 893,16 Kč
25054,92112 Kč13 730,28 Kč
50052,05834 Kč26 029,17 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00049,33825 Kč49 338,25 Kč
2 00046,75479 Kč93 509,58 Kč
3 00045,30479 Kč135 914,37 Kč
Manufacturers Standard Package
Unit Price without VAT:83,36000 Kč
Unit Price with VAT:100,86560 Kč