
3224W-1-500E | |
|---|---|
DigiKey Part Number | 118-3224W-1-500ETR-ND - Tape & Reel (TR) 118-3224W-1-500ECT-ND - Cut Tape (CT) 118-3224W-1-500EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3224W-1-500E |
Description | TRIMMER 50 OHM 0.25W J LEAD TOP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 12 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3224W-1-500E Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 12.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 50 Ohms | Termination Style J Lead |
Power (Watts) 0.25W, 1/4W | Size / Dimension Rectangular - 0.189" x 0.138" Face (4.80mm x 3.50mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SM-42TW500 | Nidec Components | 998 | SM-42TW500CT-ND | 71,33000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,96000 Kč | 81,96 Kč |
| 10 | 68,21800 Kč | 682,18 Kč |
| 25 | 63,35920 Kč | 1 583,98 Kč |
| 50 | 59,90120 Kč | 2 995,06 Kč |
| 100 | 56,61640 Kč | 5 661,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 52,53168 Kč | 13 132,92 Kč |
| 500 | 49,62774 Kč | 24 813,87 Kč |
| 750 | 48,00101 Kč | 36 000,76 Kč |
| 1 250 | 46,02475 Kč | 57 530,94 Kč |
| 1 750 | 44,76615 Kč | 78 340,76 Kč |
| 2 500 | 43,46887 Kč | 108 672,18 Kč |
| Unit Price without VAT: | 81,96000 Kč |
|---|---|
| Unit Price with VAT: | 99,17160 Kč |




