
3224W-1-205E | |
|---|---|
DigiKey Part Number | 118-3224W-1-205ETR-ND - Tape & Reel (TR) 118-3224W-1-205ECT-ND - Cut Tape (CT) 118-3224W-1-205EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3224W-1-205E |
Description | TRIMMER 2M OHM 0.25W J LEAD TOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 MOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 12 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3224W-1-205E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 2 MOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 12.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Size / Dimension | Rectangular - 0.189" x 0.138" Face (4.80mm x 3.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,52000 Kč | 82,52 Kč |
| 10 | 68,68400 Kč | 686,84 Kč |
| 25 | 63,79200 Kč | 1 594,80 Kč |
| 50 | 60,31040 Kč | 3 015,52 Kč |
| 100 | 57,00330 Kč | 5 700,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 52,89060 Kč | 13 222,65 Kč |
| 500 | 49,96684 Kč | 24 983,42 Kč |
| 750 | 48,32900 Kč | 36 246,75 Kč |
| 1 250 | 46,33922 Kč | 57 924,02 Kč |
| 1 750 | 45,07203 Kč | 78 876,05 Kč |
| 2 500 | 43,76588 Kč | 109 414,70 Kč |
| Unit Price without VAT: | 82,52000 Kč |
|---|---|
| Unit Price with VAT: | 99,84920 Kč |



