
3224W-1-103G | |
|---|---|
DigiKey Part Number | 3224W-1-103GTR-ND - Tape & Reel (TR) 3224W-1-103GCT-ND - Cut Tape (CT) 3224W-1-103GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3224W-1-103G |
Description | TRIMMER 10K OHM 0.25W J LEAD TOP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 12.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3224W-1-103G Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 12.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 10 kOhms | Termination Style J Lead |
Power (Watts) 0.25W, 1/4W | Size / Dimension Rectangular - 0.189" x 0.138" Face (4.80mm x 3.50mm) |
Tolerance ±10% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,52000 Kč | 82,52 Kč |
| 10 | 68,68400 Kč | 686,84 Kč |
| 25 | 63,79200 Kč | 1 594,80 Kč |
| 50 | 60,31040 Kč | 3 015,52 Kč |
| 100 | 57,00330 Kč | 5 700,33 Kč |
| 250 | 52,89060 Kč | 13 222,65 Kč |
| 500 | 49,96684 Kč | 24 983,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 47,19867 Kč | 47 198,67 Kč |
| 2 000 | 44,57865 Kč | 89 157,30 Kč |
| 3 000 | 43,11260 Kč | 129 337,80 Kč |
| 5 000 | 41,33267 Kč | 206 663,35 Kč |
| Unit Price without VAT: | 82,52000 Kč |
|---|---|
| Unit Price with VAT: | 99,84920 Kč |



