
3224J-1-502E | |
|---|---|
DigiKey Part Number | 3224J-502ETR-ND - Tape & Reel (TR) 3224J-502ECT-ND - Cut Tape (CT) 3224J-502EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3224J-1-502E |
Description | TRIMMER 5K OHM 0.25W J LEAD SIDE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 12.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3224J-1-502E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 5 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 12.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Size / Dimension | Rectangular - 0.181" x 0.138" Face (4.60mm x 3.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,52000 Kč | 82,52 Kč |
| 10 | 68,68400 Kč | 686,84 Kč |
| 25 | 63,79200 Kč | 1 594,80 Kč |
| 50 | 60,31040 Kč | 3 015,52 Kč |
| 100 | 57,00330 Kč | 5 700,33 Kč |
| 250 | 52,89060 Kč | 13 222,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 49,96684 Kč | 24 983,42 Kč |
| 1 000 | 47,19867 Kč | 47 198,67 Kč |
| 1 500 | 45,64839 Kč | 68 472,58 Kč |
| 2 500 | 43,76588 Kč | 109 414,70 Kč |
| 3 500 | 42,56757 Kč | 148 986,50 Kč |
| 5 000 | 41,33267 Kč | 206 663,35 Kč |
| Unit Price without VAT: | 82,52000 Kč |
|---|---|
| Unit Price with VAT: | 99,84920 Kč |




