
3224J-1-501E | |
|---|---|
DigiKey Part Number | 3224J-1-501ETR-ND - Tape & Reel (TR) 3224J-1-501ECT-ND - Cut Tape (CT) 3224J-1-501EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3224J-1-501E |
Description | TRIMMER 500OHM 0.25W J LEAD SIDE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 500 Ohms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 12.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3224J-1-501E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 500 Ohms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 12.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Size / Dimension | Rectangular - 0.181" x 0.138" Face (4.60mm x 3.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,36000 Kč | 83,36 Kč |
| 10 | 70,24400 Kč | 702,44 Kč |
| 25 | 65,51600 Kč | 1 637,90 Kč |
| 50 | 62,14800 Kč | 3 107,40 Kč |
| 100 | 58,93160 Kč | 5 893,16 Kč |
| 250 | 54,92112 Kč | 13 730,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 52,05834 Kč | 26 029,17 Kč |
| 1 000 | 49,33825 Kč | 49 338,25 Kč |
| 1 500 | 47,81073 Kč | 71 716,10 Kč |
| 2 500 | 45,95122 Kč | 114 878,05 Kč |
| 3 500 | 44,76499 Kč | 156 677,46 Kč |
| Unit Price without VAT: | 83,36000 Kč |
|---|---|
| Unit Price with VAT: | 100,86560 Kč |


