3223W Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3223W-1-105E

DigiKey Part Number
3223W-1-105ETR-ND - Tape & Reel (TR)
3223W-1-105ECT-ND - Cut Tape (CT)
3223W-1-105EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3223W-1-105E
Description
TRIMMER 1M OHM 0.125W J LEAD TOP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1 MOhms 0.125W, 1/8W J Lead Surface Mount Trimmer Potentiometer Cermet 11.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3223W-1-105E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
1 MOhms
Power (Watts)
0.125W, 1/8W
Tolerance
±20%
Temperature Coefficient
±100ppm/°C
Number of Turns
11.0
Adjustment Type
Top Adjustment
Resistive Material
Cermet
Mounting Type
Surface Mount
Termination Style
J Lead
Size / Dimension
Rectangular - 0.154" x 0.125" Face (3.90mm x 3.18mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 865
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
183,36000 Kč83,36 Kč
1070,24400 Kč702,44 Kč
2565,51600 Kč1 637,90 Kč
5062,14800 Kč3 107,40 Kč
10058,93160 Kč5 893,16 Kč
25054,92112 Kč13 730,28 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50052,05834 Kč26 029,17 Kč
1 00049,33825 Kč49 338,25 Kč
1 50047,81073 Kč71 716,10 Kč
2 50045,95122 Kč114 878,05 Kč
3 50044,76499 Kč156 677,46 Kč
Manufacturers Standard Package
Unit Price without VAT:83,36000 Kč
Unit Price with VAT:100,86560 Kč