
3223J-1-503E | |
|---|---|
DigiKey Part Number | 3223J-1-503ETR-ND - Tape & Reel (TR) 3223J-1-503ECT-ND - Cut Tape (CT) 3223J-1-503EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3223J-1-503E |
Description | TRIMMER 50K OHM 0.125W J LEAD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 kOhms 0.125W, 1/8W J Lead Surface Mount Trimmer Potentiometer Cermet 11.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3223J-1-503E Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 11.0 |
Series | Adjustment Type Side Adjustment |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 50 kOhms | Termination Style J Lead |
Power (Watts) 0.125W, 1/8W | Size / Dimension Rectangular - 0.154" x 0.125" Face (3.90mm x 3.18mm) |
Tolerance ±20% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,89000 Kč | 89,89 Kč |
| 10 | 74,89200 Kč | 748,92 Kč |
| 25 | 69,55720 Kč | 1 738,93 Kč |
| 50 | 65,75740 Kč | 3 287,87 Kč |
| 100 | 62,14730 Kč | 6 214,73 Kč |
| 250 | 57,65960 Kč | 14 414,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 54,47164 Kč | 27 235,82 Kč |
| 1 000 | 51,45281 Kč | 51 452,81 Kč |
| 1 500 | 49,76261 Kč | 74 643,92 Kč |
| 2 500 | 47,70996 Kč | 119 274,90 Kč |
| 3 500 | 46,40331 Kč | 162 411,58 Kč |
| Unit Price without VAT: | 89,89000 Kč |
|---|---|
| Unit Price with VAT: | 108,76690 Kč |


