
3214X-2-502E | |
|---|---|
DigiKey Part Number | 118-3214X-2-502ETR-ND - Tape & Reel (TR) 118-3214X-2-502ECT-ND - Cut Tape (CT) 118-3214X-2-502EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3214X-2-502E |
Description | TRIMMER 5K OHM 0.25W GW TOP ADJ |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 5.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3214X-2-502E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 5 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 5.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Size / Dimension | Rectangular - 0.189" x 0.138" Face (4.80mm x 3.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,55000 Kč | 55,55 Kč |
| 10 | 46,79300 Kč | 467,93 Kč |
| 25 | 43,66760 Kč | 1 091,69 Kč |
| 50 | 41,42480 Kč | 2 071,24 Kč |
| 100 | 39,29010 Kč | 3 929,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 37,25520 Kč | 7 451,04 Kč |
| 400 | 35,31923 Kč | 14 127,69 Kč |
| 600 | 34,23107 Kč | 20 538,64 Kč |
| 1 000 | 32,90552 Kč | 32 905,52 Kč |
| 1 400 | 32,05907 Kč | 44 882,70 Kč |
| 2 000 | 31,18476 Kč | 62 369,52 Kč |
| 2 400 | 30,74659 Kč | 73 791,82 Kč |
| 4 800 | 29,13508 Kč | 139 848,38 Kč |
| 5 000 | 29,04285 Kč | 145 214,25 Kč |
| Unit Price without VAT: | 55,55000 Kč |
|---|---|
| Unit Price with VAT: | 67,21550 Kč |


