
3214W-2-502E | |
|---|---|
DigiKey Part Number | 118-3214W-2-502ETR-ND - Tape & Reel (TR) 118-3214W-2-502ECT-ND - Cut Tape (CT) 118-3214W-2-502EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3214W-2-502E |
Description | TRIMMER 5K OHM 0.25W J LEAD TOP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 5 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3214W-2-502E Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 5.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 5 kOhms | Termination Style J Lead |
Power (Watts) 0.25W, 1/4W | Size / Dimension Rectangular - 0.189" x 0.138" Face (4.80mm x 3.50mm) |
Tolerance ±10% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,27000 Kč | 55,27 Kč |
| 10 | 46,04900 Kč | 460,49 Kč |
| 25 | 42,78720 Kč | 1 069,68 Kč |
| 50 | 40,45960 Kč | 2 022,98 Kč |
| 100 | 38,24690 Kč | 3 824,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 35,49356 Kč | 8 873,39 Kč |
| 500 | 33,53564 Kč | 16 767,82 Kč |
| 750 | 32,43809 Kč | 24 328,57 Kč |
| 1 250 | 31,10439 Kč | 38 880,49 Kč |
| 1 750 | 30,25490 Kč | 52 946,07 Kč |
| 2 500 | 29,37881 Kč | 73 447,03 Kč |
| Unit Price without VAT: | 55,27000 Kč |
|---|---|
| Unit Price with VAT: | 66,87670 Kč |

