
3214W-1-501G | |
|---|---|
DigiKey Part Number | 118-3214W-1-501GTR-ND - Tape & Reel (TR) 118-3214W-1-501GCT-ND - Cut Tape (CT) 118-3214W-1-501GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3214W-1-501G |
Description | TRIMMER 500 OHM 0.25W J LEAD TOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 500 Ohms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 5.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3214W-1-501G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 500 Ohms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 5.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Size / Dimension | Rectangular - 0.189" x 0.138" Face (4.80mm x 3.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,91000 Kč | 52,91 Kč |
| 10 | 44,18000 Kč | 441,80 Kč |
| 25 | 41,04680 Kč | 1 026,17 Kč |
| 50 | 38,81280 Kč | 1 940,64 Kč |
| 100 | 36,68980 Kč | 3 668,98 Kč |
| 250 | 34,04952 Kč | 8 512,38 Kč |
| 500 | 32,17188 Kč | 16 085,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 30,39230 Kč | 30 392,30 Kč |
| 2 000 | 28,70752 Kč | 57 415,04 Kč |
| 3 000 | 27,76447 Kč | 83 293,41 Kč |
| 5 000 | 26,61908 Kč | 133 095,40 Kč |
| 7 000 | 25,88999 Kč | 181 229,93 Kč |
| Unit Price without VAT: | 52,91000 Kč |
|---|---|
| Unit Price with VAT: | 64,02110 Kč |


