500 Ohms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 5.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3214W-1-501E

DigiKey Part Number
3214W-501ETR-ND - Tape & Reel (TR)
3214W-501ECT-ND - Cut Tape (CT)
3214W-501EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3214W-1-501E
Description
TRIMMER 500 OHM 0.25W J LEAD TOP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
500 Ohms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 5.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3214W-1-501E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
500 Ohms
Power (Watts)
0.25W, 1/4W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
5.0
Adjustment Type
Top Adjustment
Resistive Material
Cermet
Mounting Type
Surface Mount
Termination Style
J Lead
Size / Dimension
Rectangular - 0.189" x 0.138" Face (4.80mm x 3.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 478
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
152,91000 Kč52,91 Kč
1044,18000 Kč441,80 Kč
2541,04680 Kč1 026,17 Kč
5038,81280 Kč1 940,64 Kč
10036,68980 Kč3 668,98 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25034,04952 Kč8 512,38 Kč
50032,17188 Kč16 085,94 Kč
75031,11932 Kč23 339,49 Kč
1 25029,83984 Kč37 299,80 Kč
1 75029,02499 Kč50 793,73 Kč
2 50028,18478 Kč70 461,95 Kč
Manufacturers Standard Package
Unit Price without VAT:52,91000 Kč
Unit Price with VAT:64,02110 Kč