
3214W-1-102G | |
|---|---|
DigiKey Part Number | 118-3214W-1-102GTR-ND - Tape & Reel (TR) 118-3214W-1-102GCT-ND - Cut Tape (CT) 118-3214W-1-102GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3214W-1-102G |
Description | TRIMMER 1K OHM 0.25W J LEAD TOP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 5 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3214W-1-102G Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 5.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 1 kOhms | Termination Style J Lead |
Power (Watts) 0.25W, 1/4W | Size / Dimension Rectangular - 0.189" x 0.138" Face (4.80mm x 3.50mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3214W-1-102E | Bourns Inc. | 10 172 | 3214W-102ECT-ND | 52,56000 Kč | Parametric Equivalent |
| 3214W-2-102E | Bourns Inc. | 403 | 118-3214W-2-102ECT-ND | 55,27000 Kč | Parametric Equivalent |
| SM-43TW102 | Nidec Components | 227 | SM-43TW102CT-ND | 67,15000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,56000 Kč | 52,56 Kč |
| 10 | 43,88000 Kč | 438,80 Kč |
| 25 | 40,76840 Kč | 1 019,21 Kč |
| 50 | 38,54940 Kč | 1 927,47 Kč |
| 100 | 36,44080 Kč | 3 644,08 Kč |
| 250 | 33,81844 Kč | 8 454,61 Kč |
| 500 | 31,95354 Kč | 15 976,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 30,18604 Kč | 30 186,04 Kč |
| 2 000 | 28,51270 Kč | 57 025,40 Kč |
| 3 000 | 27,57605 Kč | 82 728,15 Kč |
| 5 000 | 26,43843 Kč | 132 192,15 Kč |
| 7 000 | 25,71430 Kč | 180 000,10 Kč |
| Unit Price without VAT: | 52,56000 Kč |
|---|---|
| Unit Price with VAT: | 63,59760 Kč |


