10 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 5.0 Turn Side Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3214J-1-103E

DigiKey Part Number
3214J-103ETR-ND - Tape & Reel (TR)
3214J-103ECT-ND - Cut Tape (CT)
3214J-103EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3214J-1-103E
Description
TRIMMER 10KOHM 0.25W J LEAD SIDE
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 5 Turn Side Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3214J-1-103E Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
Bourns Inc.
Number of Turns
5.0
Series
Adjustment Type
Side Adjustment
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Resistive Material
Cermet
Part Status
Active
Mounting Type
Surface Mount
Resistance
10 kOhms
Termination Style
J Lead
Power (Watts)
0.25W, 1/4W
Size / Dimension
Rectangular - 0.189" x 0.138" Face (4.80mm x 3.50mm)
Tolerance
±10%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3214J-2-103EBourns Inc.149118-3214J-2-103ECT-ND55,27000 KčParametric Equivalent
In-Stock: 352
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
152,56000 Kč52,56 Kč
1043,88000 Kč438,80 Kč
2540,76840 Kč1 019,21 Kč
5038,54940 Kč1 927,47 Kč
10036,44080 Kč3 644,08 Kč
25033,81844 Kč8 454,61 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50031,95354 Kč15 976,77 Kč
1 00030,18604 Kč30 186,04 Kč
1 50029,19617 Kč43 794,25 Kč
2 50027,99350 Kč69 983,75 Kč
3 50027,22781 Kč95 297,34 Kč
5 00026,43843 Kč132 192,15 Kč
Manufacturers Standard Package
Unit Price without VAT:52,56000 Kč
Unit Price with VAT:63,59760 Kč