Resistive Sensor Linear Position Round Shaft Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Resistive Sensor Linear Position Round Shaft Wire Leads
Bourns® Sensor Capabilities

3048L-5-102

DigiKey Part Number
3048L-5-102-ND
Manufacturer
Manufacturer Product Number
3048L-5-102
Description
SENSOR LINEAR 12.7MM WIRE LEADS
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Resistive Sensor Linear Position Round Shaft Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
3048L-5-102 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
-
Packaging
Bulk
Part Status
Active
DigiKey Programmable
-
For Measuring
Linear Position
Technology
Resistive
Rotation Angle - Electrical, Mechanical
-
Linear Range
0 ~ 12.70mm (0 ~ 0.50")
Output
Resistive
Output Signal
-
Actuator Type
Round Shaft
Linearity
±5%
Resistance
1 kOhms
Resistance Tolerance
±20%
Voltage - Supply
-
Mounting Type
Chassis Mount
Termination Style
Wire Leads
Operating Temperature
-55°C ~ 125°C
Package / Case
Module, Wire Leads, Threaded
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 123
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1953,10000 Kč953,10 Kč
10790,47000 Kč7 904,70 Kč
25733,30040 Kč18 332,51 Kč
50692,69880 Kč34 634,94 Kč
100654,26200 Kč65 426,20 Kč
250606,63224 Kč151 658,06 Kč
Manufacturers Standard Package
Unit Price without VAT:953,10000 Kč
Unit Price with VAT:1 153,25100 Kč