Resistive Sensor Linear Position Round Shaft Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Resistive Sensor Linear Position Round Shaft Wire Leads
Bourns® Sensor Capabilities

3046L-3-103

DigiKey Part Number
3046L-3-103-ND
Manufacturer
Manufacturer Product Number
3046L-3-103
Description
SENSOR LINEAR 8.89MM WIRE LEADS
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Resistive Sensor Linear Position Round Shaft Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
-
Packaging
Bulk
Part Status
Active
DigiKey Programmable
-
For Measuring
Linear Position
Technology
Resistive
Rotation Angle - Electrical, Mechanical
-
Linear Range
0 ~ 8.89mm (0 ~ 0.35")
Output
Resistive
Output Signal
-
Actuator Type
Round Shaft
Linearity
±5%
Resistance
10 kOhms
Resistance Tolerance
±20%
Voltage - Supply
-
Mounting Type
Chassis Mount
Termination Style
Wire Leads
Operating Temperature
-55°C ~ 125°C
Package / Case
Module, Wire Leads, Threaded
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 47
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1401,69000 Kč401,69 Kč
10333,57400 Kč3 335,74 Kč
25309,56920 Kč7 739,23 Kč
50292,49380 Kč14 624,69 Kč
100276,31270 Kč27 631,27 Kč
250256,24028 Kč64 060,07 Kč
500242,00404 Kč121 002,02 Kč
Manufacturers Standard Package
Unit Price without VAT:401,69000 Kč
Unit Price with VAT:486,04490 Kč