
3006Y-1-103LF | |
|---|---|
DigiKey Part Number | 3006Y-103LF-ND |
Manufacturer | |
Manufacturer Product Number | 3006Y-1-103LF |
Description | TRIMMER 10KOHM 0.75W PC PIN SIDE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.75W, 3/4W PC Pins Through Hole Trimmer Potentiometer Cermet 15.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3006Y-1-103LF Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 15.0 |
Series | Adjustment Type Side Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 10 kOhms | Termination Style PC Pins |
Power (Watts) 0.75W, 3/4W | Size / Dimension Rectangular - 0.250" x 0.190" Face (6.35mm x 4.83mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3006P-7-103LF | Bourns Inc. | 5 | 3006P-7-103LF-ND | 39,42000 Kč | Parametric Equivalent |
| 3006W-1-103LF | Bourns Inc. | 632 | 3006W-103LF-ND | 39,83000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,59000 Kč | 43,59 Kč |
| 10 | 36,39300 Kč | 363,93 Kč |
| 25 | 33,81920 Kč | 845,48 Kč |
| 50 | 31,97980 Kč | 1 598,99 Kč |
| 100 | 30,23420 Kč | 3 023,42 Kč |
| 250 | 28,06064 Kč | 7 015,16 Kč |
| 500 | 26,51484 Kč | 13 257,42 Kč |
| 1 000 | 25,04954 Kč | 25 049,54 Kč |
| 5 000 | 21,94099 Kč | 109 704,95 Kč |
| Unit Price without VAT: | 43,59000 Kč |
|---|---|
| Unit Price with VAT: | 52,74390 Kč |


