
3006W-1-502LF | |
|---|---|
DigiKey Part Number | 3006W-502LF-ND |
Manufacturer | |
Manufacturer Product Number | 3006W-1-502LF |
Description | TRIMMER 5K OHM 0.75W PC PIN SIDE |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 5 kOhms 0.75W, 3/4W PC Pins Through Hole Trimmer Potentiometer Cermet 15.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3006W-1-502LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 5 kOhms | |
Power (Watts) | 0.75W, 3/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 15.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.250" x 0.190" Face (6.35mm x 4.83mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,42000 Kč | 40,42 Kč |
| 10 | 34,16400 Kč | 341,64 Kč |
| 25 | 31,87800 Kč | 796,95 Kč |
| 50 | 30,24880 Kč | 1 512,44 Kč |
| 100 | 28,69330 Kč | 2 869,33 Kč |
| 300 | 26,37777 Kč | 7 913,33 Kč |
| 500 | 25,36062 Kč | 12 680,31 Kč |
| 1 000 | 24,03973 Kč | 24 039,73 Kč |
| 5 000 | 21,22063 Kč | 106 103,15 Kč |
| Unit Price without VAT: | 40,42000 Kč |
|---|---|
| Unit Price with VAT: | 48,90820 Kč |


