1 kOhms 0.75W, 3/4W PC Pins Through Hole Trimmer Potentiometer Cermet 15.0 Turn Side Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3006W-1-102LF

DigiKey Part Number
3006W-102LF-ND
Manufacturer
Manufacturer Product Number
3006W-1-102LF
Description
TRIMMER 1K OHM 0.75W PC PIN SIDE
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1 kOhms 0.75W, 3/4W PC Pins Through Hole Trimmer Potentiometer Cermet 15.0 Turn Side Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3006W-1-102LF Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
Bourns Inc.
Number of Turns
15.0
Series
Adjustment Type
Side Adjustment
Packaging
Tube
Resistive Material
Cermet
Part Status
Active
Mounting Type
Through Hole
Resistance
1 kOhms
Termination Style
PC Pins
Power (Watts)
0.75W, 3/4W
Size / Dimension
Rectangular - 0.250" x 0.190" Face (6.35mm x 4.83mm)
Tolerance
±10%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 120
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
139,83000 Kč39,83 Kč
1033,26500 Kč332,65 Kč
2530,91600 Kč772,90 Kč
5029,23940 Kč1 461,97 Kč
10027,64400 Kč2 764,40 Kč
25025,65812 Kč6 414,53 Kč
50024,24494 Kč12 122,47 Kč
1 00022,90580 Kč22 905,80 Kč
5 00020,06403 Kč100 320,15 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:39,83000 Kč
Unit Price with VAT:48,19430 Kč