
3006P-1-472LF | |
|---|---|
DigiKey Part Number | 3006P-1-472LF-ND |
Manufacturer | |
Manufacturer Product Number | 3006P-1-472LF |
Description | TRIMMER 4.7K OHM 0.75W PC PIN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms 0.75W, 3/4W PC Pins Through Hole Trimmer Potentiometer Cermet 15 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3006P-1-472LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 4.7 kOhms | |
Power (Watts) | 0.75W, 3/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 15.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.250" x 0.190" Face (6.35mm x 4.83mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,38000 Kč | 37,38 Kč |
| 10 | 31,22400 Kč | 312,24 Kč |
| 25 | 29,02760 Kč | 725,69 Kč |
| 50 | 27,45280 Kč | 1 372,64 Kč |
| 100 | 25,95560 Kč | 2 595,56 Kč |
| 300 | 23,73683 Kč | 7 121,05 Kč |
| 500 | 22,76604 Kč | 11 383,02 Kč |
| 1 000 | 21,50867 Kč | 21 508,67 Kč |
| 5 000 | 18,84104 Kč | 94 205,20 Kč |
| Unit Price without VAT: | 37,38000 Kč |
|---|---|
| Unit Price with VAT: | 45,22980 Kč |


