
3006P-1-202ZLF | |
|---|---|
DigiKey Part Number | 3006P-1-202ZLF-ND |
Manufacturer | |
Manufacturer Product Number | 3006P-1-202ZLF |
Description | TRIMMER 2K OHM 0.75W PC PIN SIDE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms 0.75W, 3/4W PC Pins Panel Mount, Through Hole Trimmer Potentiometer Cermet 15.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3006P-1-202ZLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 2 kOhms | |
Power (Watts) | 0.75W, 3/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 15.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Panel Mount, Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.250" x 0.190" Face (6.35mm x 4.83mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 126,62000 Kč | 126,62 Kč |
| 20 | 99,67750 Kč | 1 993,55 Kč |
| 40 | 94,22325 Kč | 3 768,93 Kč |
| 60 | 91,16283 Kč | 5 469,77 Kč |
| 100 | 87,43990 Kč | 8 743,99 Kč |
| 260 | 80,85685 Kč | 21 022,78 Kč |
| 500 | 76,62548 Kč | 38 312,74 Kč |
| 1 000 | 72,37423 Kč | 72 374,23 Kč |
| Unit Price without VAT: | 126,62000 Kč |
|---|---|
| Unit Price with VAT: | 153,21020 Kč |


