
2321-V-RC | |
|---|---|
DigiKey Part Number | 2321-V-RC-ND |
Manufacturer | |
Manufacturer Product Number | 2321-V-RC |
Description | FIXED IND 560UH 3.6A 140 MOHM TH |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | 560 µH Unshielded Toroidal Inductor 3.6 A 140mOhm Max Radial, Vertical (Open) |
Datasheet | Datasheet |
EDA/CAD Models | 2321-V-RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | ||
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 140mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical (Open) | |
Supplier Device Package | - | |
Size / Dimension | 1.280" Dia x 0.650" W (32.51mm x 16.51mm) | |
Height - Seated (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,06000 Kč | 77,06 Kč |
| 10 | 63,39300 Kč | 633,93 Kč |
| 25 | 58,63480 Kč | 1 465,87 Kč |
| 50 | 55,28360 Kč | 2 764,18 Kč |
| 100 | 52,12750 Kč | 5 212,75 Kč |
| 250 | 48,23492 Kč | 12 058,73 Kč |
| 500 | 45,48838 Kč | 22 744,19 Kč |
| 1 000 | 42,90206 Kč | 42 902,06 Kč |
| 2 500 | 40,42115 Kč | 101 052,88 Kč |
| Unit Price without VAT: | 77,06000 Kč |
|---|---|
| Unit Price with VAT: | 93,24260 Kč |

