
2316-V-RC | |
|---|---|
DigiKey Part Number | 2316-V-RC-ND |
Manufacturer | |
Manufacturer Product Number | 2316-V-RC |
Description | FIXED IND 220UH 5.8A 54 MOHM TH |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | 220 µH Unshielded Toroidal Inductor 5.8 A 54mOhm Max Radial, Vertical (Open) |
Datasheet | Datasheet |
EDA/CAD Models | 2316-V-RC Models |
Category | Current Rating (Amps) |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 54mOhm Max |
Packaging Bulk | Operating Temperature -55°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Toroidal | Mounting Type Through Hole |
Material - Core | Package / Case Radial, Vertical (Open) |
Inductance | Size / Dimension 1.280" Dia x 0.650" W (32.51mm x 16.51mm) |
Tolerance ±15% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HCTI-220-5.8 | Signal Transformer | 16 806 | 595-1732-ND | 2,01000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,54000 Kč | 76,54 Kč |
| 10 | 62,96300 Kč | 629,63 Kč |
| 25 | 58,23680 Kč | 1 455,92 Kč |
| 50 | 54,90840 Kč | 2 745,42 Kč |
| 100 | 51,77380 Kč | 5 177,38 Kč |
| 250 | 47,90760 Kč | 11 976,90 Kč |
| 500 | 45,17968 Kč | 22 589,84 Kč |
| 1 000 | 42,61091 Kč | 42 610,91 Kč |
| 2 500 | 40,14684 Kč | 100 367,10 Kč |
| Unit Price without VAT: | 76,54000 Kč |
|---|---|
| Unit Price with VAT: | 92,61340 Kč |

