
2095-200-BLF | |
|---|---|
DigiKey Part Number | 2095-200-BLF-ND |
Manufacturer | |
Manufacturer Product Number | 2095-200-BLF |
Description | GDT 2000V 5KA 2 POLE TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 2000 V 5000A (5kA) ±20% 2 Pole Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2095-200-BLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 2000 V | |
Impulse Discharge Current (8/20µs) | 5000A (5kA) | |
Tolerance | ±20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,07000 Kč | 35,07 Kč |
| 5 | 29,06200 Kč | 145,31 Kč |
| 10 | 26,79300 Kč | 267,93 Kč |
| 50 | 22,23260 Kč | 1 111,63 Kč |
| 100 | 20,51290 Kč | 2 051,29 Kč |
| 250 | 18,43372 Kč | 4 608,43 Kč |
| 500 | 16,99620 Kč | 8 498,10 Kč |
| 1 000 | 15,66409 Kč | 15 664,09 Kč |
| 5 000 | 12,93149 Kč | 64 657,45 Kč |
| Unit Price without VAT: | 35,07000 Kč |
|---|---|
| Unit Price with VAT: | 42,43470 Kč |

