Gas Discharge Tube 1500 V 2000A (2kA) ±20% 2 Pole Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2087-150-SM-RPLF

DigiKey Part Number
2087-150-SM-RPLFTR-ND - Tape & Reel (TR)
2087-150-SM-RPLFCT-ND - Cut Tape (CT)
2087-150-SM-RPLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2087-150-SM-RPLF
Description
GDT 1500V 2KA 2 POLE SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 1500 V 2000A (2kA) ±20% 2 Pole Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
2087-150-SM-RPLF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - DC Spark Over (Nom)
1500 V
Impulse Discharge Current (8/20µs)
2000A (2kA)
Tolerance
±20%
Number of Poles
2
Fail Short
No
Mounting Type
Surface Mount
Package / Case
2-SMD Cylinder Square End
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
124,78000 Kč24,78 Kč
520,53600 Kč102,68 Kč
1018,94000 Kč189,40 Kč
5015,70660 Kč785,33 Kč
10014,49070 Kč1 449,07 Kč
25013,02464 Kč3 256,16 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
90011,20990 Kč10 088,91 Kč
1 80010,32915 Kč18 592,47 Kč
2 7009,84394 Kč26 578,64 Kč
4 5009,26203 Kč41 679,13 Kč
6 3008,89582 Kč56 043,67 Kč
9 0008,68792 Kč78 191,28 Kč
Manufacturers Standard Package
Unit Price without VAT:24,78000 Kč
Unit Price with VAT:29,98380 Kč