


2054-23-SM-RPLF | |
|---|---|
DigiKey Part Number | 2054-23-SM-RPLFTR-ND - Tape & Reel (TR) 2054-23-SM-RPLFCT-ND - Cut Tape (CT) 2054-23-SM-RPLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2054-23-SM-RPLF |
Description | GDT 230V 5KA 3 POLE SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 230 V 5000A (5kA) ±20% 3 Pole Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2054-23-SM-RPLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 230 V | |
Impulse Discharge Current (8/20µs) | 5000A (5kA) | |
Tolerance | ±20% | |
Number of Poles | 3 | |
Fail Short | No | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD Cylinder Square End | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,53000 Kč | 39,53 Kč |
| 5 | 32,79000 Kč | 163,95 Kč |
| 10 | 30,27300 Kč | 302,73 Kč |
| 50 | 25,10860 Kč | 1 255,43 Kč |
| 100 | 23,16540 Kč | 2 316,54 Kč |
| 250 | 20,81600 Kč | 5 204,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 17,90727 Kč | 16 116,54 Kč |
| 1 800 | 16,49499 Kč | 29 690,98 Kč |
| 2 700 | 15,71662 Kč | 42 434,87 Kč |
| 4 500 | 14,78303 Kč | 66 523,63 Kč |
| 6 300 | 14,56420 Kč | 91 754,46 Kč |
| Unit Price without VAT: | 39,53000 Kč |
|---|---|
| Unit Price with VAT: | 47,83130 Kč |



