Gas Discharge Tube 600 V 2000A (2kA) ±25% 2 Pole Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2051-60-SM-RPLF

DigiKey Part Number
2051-60-SM-RPLFTR-ND - Tape & Reel (TR)
2051-60-SM-RPLFCT-ND - Cut Tape (CT)
2051-60-SM-RPLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2051-60-SM-RPLF
Description
GDT 600V 2KA 2 POLE SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 600 V 2000A (2kA) ±25% 2 Pole Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
2051-60-SM-RPLF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - DC Spark Over (Nom)
600 V
Impulse Discharge Current (8/20µs)
2000A (2kA)
Tolerance
±25%
Number of Poles
2
Fail Short
No
Mounting Type
Surface Mount
Package / Case
1812 (4532 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 136
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,43000 Kč17,43 Kč
514,48800 Kč72,44 Kč
1013,37600 Kč133,76 Kč
5011,09960 Kč554,98 Kč
10010,24280 Kč1 024,28 Kč
2509,20636 Kč2 301,59 Kč
5008,49076 Kč4 245,38 Kč
1 0007,82826 Kč7 828,26 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5007,02618 Kč17 565,45 Kč
5 0006,47032 Kč32 351,60 Kč
7 5006,16384 Kč46 228,80 Kč
12 5005,93194 Kč74 149,25 Kč
Manufacturers Standard Package
Unit Price without VAT:17,43000 Kč
Unit Price with VAT:21,09030 Kč