2051 Series, Non-Standard SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2051-47-SM-RPLF

DigiKey Part Number
2051-47-SM-RPLFTR-ND - Tape & Reel (TR)
2051-47-SM-RPLFCT-ND - Cut Tape (CT)
2051-47-SM-RPLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2051-47-SM-RPLF
Description
GDT 470V 2KA 2 POLE SMD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 470 V 2000A (2kA) ±25% 2 Pole Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
2051-47-SM-RPLF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - DC Spark Over (Nom)
470 V
Impulse Discharge Current (8/20µs)
2000A (2kA)
Tolerance
±25%
Number of Poles
2
Fail Short
No
Mounting Type
Surface Mount
Package / Case
1812 (4532 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 602
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,47000 Kč17,47 Kč
514,52400 Kč72,62 Kč
1013,40900 Kč134,09 Kč
5011,12700 Kč556,35 Kč
10010,26820 Kč1 026,82 Kč
2509,22916 Kč2 307,29 Kč
5008,51178 Kč4 255,89 Kč
1 0007,84765 Kč7 847,65 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5007,04358 Kč17 608,95 Kč
5 0006,48635 Kč32 431,75 Kč
7 5006,17910 Kč46 343,25 Kč
12 5005,94662 Kč74 332,75 Kč
Manufacturers Standard Package
Unit Price without VAT:17,47000 Kč
Unit Price with VAT:21,13870 Kč