
2051-42-SM-RPLF | |
|---|---|
DigiKey Part Number | 2051-42-SM-RPLFTR-ND - Tape & Reel (TR) 2051-42-SM-RPLFCT-ND - Cut Tape (CT) 2051-42-SM-RPLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2051-42-SM-RPLF |
Description | GDT 420V 2KA 2 POLE SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 420 V 2000A (2kA) ±25% 2 Pole Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2051-42-SM-RPLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 420 V | |
Impulse Discharge Current (8/20µs) | 2000A (2kA) | |
Tolerance | ±25% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,29000 Kč | 17,29 Kč |
| 5 | 14,37200 Kč | 71,86 Kč |
| 10 | 13,26900 Kč | 132,69 Kč |
| 50 | 11,01080 Kč | 550,54 Kč |
| 100 | 10,16090 Kč | 1 016,09 Kč |
| 250 | 9,13272 Kč | 2 283,18 Kč |
| 500 | 8,42282 Kč | 4 211,41 Kč |
| 1 000 | 7,76563 Kč | 7 765,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,96997 Kč | 17 424,92 Kč |
| 5 000 | 6,41856 Kč | 32 092,80 Kč |
| 7 500 | 6,11452 Kč | 45 858,90 Kč |
| 12 500 | 5,88448 Kč | 73 556,00 Kč |
| Unit Price without VAT: | 17,29000 Kč |
|---|---|
| Unit Price with VAT: | 20,92090 Kč |

