2046 Series Axial Cylinder, 3 Lead Radial Bend Standard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2046-09-C2LF

DigiKey Part Number
2046-09-C2LF-ND
Manufacturer
Manufacturer Product Number
2046-09-C2LF
Description
GDT 90V 10KA 3 POLE THROUGH HOLE
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 90 V 10000A (10kA) ±20% 3 Pole Through Hole
Datasheet
 Datasheet
EDA/CAD Models
2046-09-C2LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tray
Part Status
Active
Voltage - DC Spark Over (Nom)
90 V
Impulse Discharge Current (8/20µs)
10000A (10kA)
Tolerance
±20%
Number of Poles
3
Fail Short
No
Mounting Type
Through Hole
Package / Case
Axial Cylinder, 3 Lead (Radial Bend)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 398
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
133,95000 Kč33,95 Kč
528,16200 Kč140,81 Kč
1025,97500 Kč259,75 Kč
4022,12675 Kč885,07 Kč
8020,41338 Kč1 633,07 Kč
23018,04965 Kč4 151,42 Kč
50016,48070 Kč8 240,35 Kč
1 00015,18924 Kč15 189,24 Kč
5 00012,53999 Kč62 699,95 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:33,95000 Kč
Unit Price with VAT:41,07950 Kč