
2045-40-BLF | |
|---|---|
DigiKey Part Number | 2045-40-BLF-ND |
Manufacturer | |
Manufacturer Product Number | 2045-40-BLF |
Description | GDT 400V 10KA 2 POLE TH |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 400 V 10000A (10kA) ±30% 2 Pole Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2045-40-BLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 400 V | |
Impulse Discharge Current (8/20µs) | 10000A (10kA) | |
Tolerance | ±30% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,73000 Kč | 18,73 Kč |
| 5 | 15,45000 Kč | 77,25 Kč |
| 10 | 14,27200 Kč | 142,72 Kč |
| 50 | 11,84280 Kč | 592,14 Kč |
| 100 | 10,92710 Kč | 1 092,71 Kč |
| 250 | 9,82192 Kč | 2 455,48 Kč |
| 500 | 9,05782 Kč | 4 528,91 Kč |
| 1 000 | 8,35096 Kč | 8 350,96 Kč |
| 5 000 | 6,90154 Kč | 34 507,70 Kč |
| Unit Price without VAT: | 18,73000 Kč |
|---|---|
| Unit Price with VAT: | 22,66330 Kč |


