
2036-15-SMLF | |
|---|---|
DigiKey Part Number | 118-2036-15-SMLF-ND |
Manufacturer | |
Manufacturer Product Number | 2036-15-SMLF |
Description | GDT 150V 10KA 3 POLE SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 150 V 10000A (10kA) ±20% 3 Pole Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2036-15-SMLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 150 V | |
Impulse Discharge Current (8/20µs) | 10000A (10kA) | |
Tolerance | ±20% | |
Number of Poles | 3 | |
Fail Short | No | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD Cylinder Square End | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,36000 Kč | 43,36 Kč |
| 5 | 35,87000 Kč | 179,35 Kč |
| 10 | 33,09100 Kč | 330,91 Kč |
| 50 | 27,45760 Kč | 1 372,88 Kč |
| 100 | 25,33160 Kč | 2 533,16 Kč |
| 300 | 22,28143 Kč | 6 684,43 Kč |
| 500 | 20,98516 Kč | 10 492,58 Kč |
| 1 000 | 19,33800 Kč | 19 338,00 Kč |
| 5 000 | 16,05063 Kč | 80 253,15 Kč |
| Unit Price without VAT: | 43,36000 Kč |
|---|---|
| Unit Price with VAT: | 52,46560 Kč |

