
2036-07-SM-RP | |
|---|---|
DigiKey Part Number | 118-2036-07-SM-RPTR-ND - Tape & Reel (TR) 118-2036-07-SM-RPCT-ND - Cut Tape (CT) 118-2036-07-SM-RPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2036-07-SM-RP |
Description | GDT 75V 10KA 3 POLE SMD |
Customer Reference | |
Detailed Description | Gas Discharge Tube 75 V 10000A (10kA) ±20% 3 Pole Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2036-07-SM-RP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Voltage - DC Spark Over (Nom) | 75 V | |
Impulse Discharge Current (8/20µs) | 10000A (10kA) | |
Tolerance | ±20% | |
Number of Poles | 3 | |
Fail Short | No | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD Cylinder Square End | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,46000 Kč | 47,46 Kč |
| 5 | 39,26600 Kč | 196,33 Kč |
| 10 | 36,24300 Kč | 362,43 Kč |
| 50 | 30,07340 Kč | 1 503,67 Kč |
| 100 | 27,74260 Kč | 2 774,26 Kč |
| 250 | 24,92884 Kč | 6 232,21 Kč |
| 500 | 22,98106 Kč | 11 490,53 Kč |
| Unit Price without VAT: | 47,46000 Kč |
|---|---|
| Unit Price with VAT: | 57,42660 Kč |

