
2036-07-B2LF | |
|---|---|
DigiKey Part Number | 2036-07-B2LF-ND |
Manufacturer | |
Manufacturer Product Number | 2036-07-B2LF |
Description | GDT 75V 10KA 3 POLE THROUGH HOLE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 75 V 10000A (10kA) ±20% 3 Pole Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2036-07-B2LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 75 V | |
Impulse Discharge Current (8/20µs) | 10000A (10kA) | |
Tolerance | ±20% | |
Number of Poles | 3 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder, 3 Lead (Radial Bend) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,15000 Kč | 47,15 Kč |
| 5 | 39,06800 Kč | 195,34 Kč |
| 10 | 36,03800 Kč | 360,38 Kč |
| 50 | 29,90360 Kč | 1 495,18 Kč |
| 100 | 27,58810 Kč | 2 758,81 Kč |
| 300 | 24,26503 Kč | 7 279,51 Kč |
| 500 | 22,85230 Kč | 11 426,15 Kč |
| 1 000 | 21,05716 Kč | 21 057,16 Kč |
| 5 000 | 17,62938 Kč | 88 146,90 Kč |
| Unit Price without VAT: | 47,15000 Kč |
|---|---|
| Unit Price with VAT: | 57,05150 Kč |




