
2035-47-SM-RPLF | |
|---|---|
DigiKey Part Number | 2035-47-SM-RPLFTR-ND - Tape & Reel (TR) 2035-47-SM-RPLFCT-ND - Cut Tape (CT) 2035-47-SM-RPLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2035-47-SM-RPLF |
Description | GDT 470V 5KA 2 POLE SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 470 V 5000A (5kA) ±15% 2 Pole Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2035-47-SM-RPLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 470 V | |
Impulse Discharge Current (8/20µs) | 5000A (5kA) | |
Tolerance | ±15% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD Cylinder Square End | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,25000 Kč | 26,25 Kč |
| 5 | 21,75400 Kč | 108,77 Kč |
| 10 | 20,07400 Kč | 200,74 Kč |
| 50 | 16,65140 Kč | 832,57 Kč |
| 100 | 15,36420 Kč | 1 536,42 Kč |
| 250 | 13,80996 Kč | 3 452,49 Kč |
| 500 | 12,73444 Kč | 6 367,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 11,18955 Kč | 16 784,33 Kč |
| 3 000 | 10,30575 Kč | 30 917,25 Kč |
| 4 500 | 9,81862 Kč | 44 183,79 Kč |
| 7 500 | 9,26538 Kč | 69 490,35 Kč |
| Unit Price without VAT: | 26,25000 Kč |
|---|---|
| Unit Price with VAT: | 31,76250 Kč |




