
2035-42-BLF | |
|---|---|
DigiKey Part Number | 118-2035-42-BLF-ND |
Manufacturer | |
Manufacturer Product Number | 2035-42-BLF |
Description | GDT 420V 5KA 2 POLE THROUGH HOLE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 420 V 5000A (5kA) ±15% 2 Pole Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2035-42-BLF Models |
Category | Tolerance ±15% |
Manufacturer Bourns Inc. | Number of Poles 2 |
Series | Fail Short No |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case Axial Cylinder |
Voltage - DC Spark Over (Nom) 420 V | Base Product Number |
Impulse Discharge Current (8/20µs) 5000A (5kA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,20000 Kč | 25,20 Kč |
| 5 | 20,78800 Kč | 103,94 Kč |
| 10 | 19,19200 Kč | 191,92 Kč |
| 50 | 15,92060 Kč | 796,03 Kč |
| 100 | 14,69020 Kč | 1 469,02 Kč |
| 300 | 12,92567 Kč | 3 877,70 Kč |
| 500 | 12,17590 Kč | 6 087,95 Kč |
| 1 000 | 11,22364 Kč | 11 223,64 Kč |
| 5 000 | 9,27112 Kč | 46 355,60 Kč |
| Unit Price without VAT: | 25,20000 Kč |
|---|---|
| Unit Price with VAT: | 30,49200 Kč |

